
BD139-10 | |
|---|---|
DigiKey Part Number | 497-12137-ND |
Manufacturer | |
Manufacturer Product Number | BD139-10 |
Description | TRANS NPN 80V 1.5A SOT-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole SOT-32 |
Datasheet | Datasheet |
EDA/CAD Models | BD139-10 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tube | Power - Max 1.25 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-32 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 50 | 13,42200 Kč | 671,10 Kč |
| 100 | 11,92480 Kč | 1 192,48 Kč |
| 500 | 9,28910 Kč | 4 644,55 Kč |
| 1 000 | 8,44078 Kč | 8 440,78 Kč |
| 2 000 | 7,72685 Kč | 15 453,70 Kč |
| 5 000 | 6,95429 Kč | 34 771,45 Kč |
| 10 000 | 6,47696 Kč | 64 769,60 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |






