
BZG05C3V3-HM3-18 | |
---|---|
DigiKey Part Number | 112-BZG05C3V3-HM3-18TR-ND - Tape & Reel (TR) 112-BZG05C3V3-HM3-18CT-ND - Cut Tape (CT) 112-BZG05C3V3-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C3V3-HM3-18 |
Description | DIODE ZENER 3.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.25 W ±6.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,70700 Kč | 57,07 Kč |
100 | 2,81210 Kč | 281,21 Kč |
500 | 2,62458 Kč | 1 312,29 Kč |
1 000 | 2,35379 Kč | 2 353,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 2,18715 Kč | 13 122,90 Kč |
12 000 | 1,84866 Kč | 22 183,92 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |