
BZG05C3V3-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C3V3-HM3-08GITR-ND - Tape & Reel (TR) BZG05C3V3-HM3-08GICT-ND - Cut Tape (CT) BZG05C3V3-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C3V3-HM3-08 |
Description | DIODE ZENER 3.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.25 W ±6.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09050 Kč | 809,05 Kč |
| 500 | 6,20364 Kč | 3 101,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,28533 Kč | 7 927,99 Kč |
| 3 000 | 4,82247 Kč | 14 467,41 Kč |
| 4 500 | 4,58652 Kč | 20 639,34 Kč |
| 7 500 | 4,32144 Kč | 32 410,80 Kč |
| 10 500 | 4,16444 Kč | 43 726,62 Kč |
| 15 000 | 4,01185 Kč | 60 177,75 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




