BZG05C36TR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,57331 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 967
Unit Price: 8,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 235
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 601
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 4 686
Unit Price: 24,15000 Kč
Datasheet
Image for BZG05C36TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C36TR3

DigiKey Part Number
BZG05C36TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C36TR3
Description
DIODE ZENER 36V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 36 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Impedance (Max) (Zzt)
1000 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types