
BZG05C11-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C11-M3-08GITR-ND - Tape & Reel (TR) BZG05C11-M3-08GICT-ND - Cut Tape (CT) BZG05C11-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C11-M3-08 |
Description | DIODE ZENER 11V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.25 W ±5.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C11-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 6,03400 Kč | 60,34 Kč |
| 100 | 3,37060 Kč | 337,06 Kč |
| 500 | 2,91284 Kč | 1 456,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,75741 Kč | 4 136,11 Kč |
| 3 000 | 2,49050 Kč | 7 471,50 Kč |
| 4 500 | 2,35442 Kč | 10 594,89 Kč |
| 7 500 | 1,73663 Kč | 13 024,72 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |


