DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2A-E3/52T

DigiKey Part Number
ES2A-E3/52TGITR-ND - Tape & Reel (TR)
ES2A-E3/52TGICT-ND - Cut Tape (CT)
ES2A-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2A-E3/52T
Description
DIODE STANDARD 50V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ES2A-E3/52T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 885
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,52993 Kč1 897,45 Kč
1 5002,51028 Kč3 765,42 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
105,24100 Kč52,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
105,18100 Kč51,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč