
BZG05B7V5-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B7V5-HM3-08TR-ND - Tape & Reel (TR) 112-BZG05B7V5-HM3-08CT-ND - Cut Tape (CT) 112-BZG05B7V5-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05B7V5-HM3-08 |
Description | DIODE ZENER 7.5V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 500 | 7,17166 Kč | 3 585,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,13463 Kč | 9 201,94 Kč |
| 3 000 | 5,61221 Kč | 16 836,63 Kč |
| 4 500 | 5,34595 Kč | 24 056,78 Kč |
| 7 500 | 5,04680 Kč | 37 851,00 Kč |
| 10 500 | 4,86964 Kč | 51 131,22 Kč |
| 15 000 | 4,69745 Kč | 70 461,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |








