
PDZVTFTR27B | |
|---|---|
DigiKey Part Number | PDZVTFTR27BTR-ND - Tape & Reel (TR) PDZVTFTR27BCT-ND - Cut Tape (CT) PDZVTFTR27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR27B |
Description | DIODE ZENER 28.9V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 1 W ±7.04% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR27B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 500 | 3,58268 Kč | 1 791,34 Kč |
| 1 000 | 3,20555 Kč | 3 205,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72589 Kč | 8 177,67 Kč |
| 6 000 | 2,48410 Kč | 14 904,60 Kč |
| 9 000 | 2,36085 Kč | 21 247,65 Kč |
| 15 000 | 2,22234 Kč | 33 335,10 Kč |
| 21 000 | 2,14033 Kč | 44 946,93 Kč |
| 30 000 | 2,06060 Kč | 61 818,00 Kč |
| 75 000 | 1,94232 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











