Image for BZG04-220-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-220-HM3-08

DigiKey Part Number
112-BZG04-220-HM3-08TR-ND - Tape & Reel (TR)
112-BZG04-220-HM3-08CT-ND - Cut Tape (CT)
112-BZG04-220-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG04-220-HM3-08
Description
DIODE ZENER 270V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG04-220-HM3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Current - Reverse Leakage @ Vr
5 µA @ 220 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,39900 Kč163,99 Kč
10010,76360 Kč1 076,36 Kč
5008,34586 Kč4 172,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,16956 Kč10 754,34 Kč
3 0006,57699 Kč19 730,97 Kč
4 5006,27509 Kč28 237,90 Kč
7 5005,93585 Kč44 518,88 Kč
10 5005,73495 Kč60 216,98 Kč
15 0005,53971 Kč83 095,65 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč