
BZG04-10-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-10-HM3-08TR-ND - Tape & Reel (TR) 112-BZG04-10-HM3-08CT-ND - Cut Tape (CT) 112-BZG04-10-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-10-HM3-08 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 8,93600 Kč | 89,36 Kč |
| 100 | 6,10320 Kč | 610,32 Kč |
| 500 | 4,81174 Kč | 2 405,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,58955 Kč | 6 884,32 Kč |
| 3 000 | 4,18343 Kč | 12 550,29 Kč |
| 4 500 | 3,97649 Kč | 17 894,21 Kč |
| 7 500 | 3,28073 Kč | 24 605,48 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |



