
S-8254AAVFT-TB-U | |
|---|---|
DigiKey Part Number | 1662-S-8254AAVFT-TB-UTR-ND - Tape & Reel (TR) 1662-S-8254AAVFT-TB-UCT-ND - Cut Tape (CT) 1662-S-8254AAVFT-TB-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8254AAVFT-TB-U |
Description | IC BATT PROT LI-ION 3-4C 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 25 | 38,11560 Kč | 952,89 Kč |
| 100 | 34,17840 Kč | 3 417,84 Kč |
| 250 | 32,30080 Kč | 8 075,20 Kč |
| 500 | 31,54866 Kč | 15 774,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,84144 Kč | 115 365,76 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




