Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B15-M3-08 | |
|---|---|
DigiKey Part Number | BZG03B15-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B15-M3-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,11489 Kč | 24 689,34 Kč |
| 12 000 | 3,81098 Kč | 45 731,76 Kč |
| 18 000 | 3,65622 Kč | 65 811,96 Kč |
| 30 000 | 3,55219 Kč | 106 565,70 Kč |
| Unit Price without VAT: | 4,11489 Kč |
|---|---|
| Unit Price with VAT: | 4,97902 Kč |


