
BZG03B15-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B15-HM3-08TR-ND - Tape & Reel (TR) 112-BZG03B15-HM3-08CT-ND - Cut Tape (CT) 112-BZG03B15-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03B15-HM3-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 11,13500 Kč | 111,35 Kč |
| 100 | 7,72110 Kč | 772,11 Kč |
| 500 | 5,92684 Kč | 2 963,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,05355 Kč | 7 580,33 Kč |
| 3 000 | 4,61339 Kč | 13 840,17 Kč |
| 4 500 | 4,38911 Kč | 19 750,99 Kč |
| 7 500 | 3,68375 Kč | 27 628,12 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |

