


BZD27C62P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C62P-E3-08GITR-ND - Tape & Reel (TR) BZD27C62P-E3-08GICT-ND - Cut Tape (CT) BZD27C62P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C62P-E3-08 |
Description | DIODE ZENER 62V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,28260 Kč | 628,26 Kč |
| 500 | 4,77242 Kč | 2 386,21 Kč |
| 1 000 | 4,28506 Kč | 4 285,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66555 Kč | 10 996,65 Kč |
| 6 000 | 3,35338 Kč | 20 120,28 Kč |
| 9 000 | 3,19433 Kč | 28 748,97 Kč |
| 15 000 | 3,01555 Kč | 45 233,25 Kč |
| 21 000 | 2,90969 Kč | 61 103,49 Kč |
| 30 000 | 2,80680 Kč | 84 204,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




