


BZD27C27P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27C27P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C27P-HE3-08GICT-ND - Cut Tape (CT) BZD27C27P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C27P-HE3-08 |
Description | DIODE ZENER 27V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 100 | 4,84150 Kč | 484,15 Kč |
| 500 | 3,78900 Kč | 1 894,50 Kč |
| 1 000 | 3,28380 Kč | 3 283,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29552 Kč | 9 886,56 Kč |
| 6 000 | 3,01317 Kč | 18 079,02 Kč |
| 9 000 | 2,86926 Kč | 25 823,34 Kč |
| 15 000 | 2,70756 Kč | 40 613,40 Kč |
| 21 000 | 2,61180 Kč | 54 847,80 Kč |
| 30 000 | 2,51874 Kč | 75 562,20 Kč |
| 75 000 | 2,44969 Kč | 183 726,75 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |




