


BZD27C10P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C10P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C10P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C10P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C10P-M3-08 |
Description | DIODE ZENER 10V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 100 | 3,73430 Kč | 373,43 Kč |
| 500 | 2,65230 Kč | 1 326,15 Kč |
| 1 000 | 2,10500 Kč | 2 105,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99140 Kč | 5 974,20 Kč |
| 6 000 | 1,80465 Kč | 10 827,90 Kč |
| 9 000 | 1,70945 Kč | 15 385,05 Kč |
| 15 000 | 1,60241 Kč | 24 036,15 Kč |
| 21 000 | 1,53901 Kč | 32 319,21 Kč |
| 30 000 | 1,47350 Kč | 44 205,00 Kč |
| 75 000 | 1,44403 Kč | 108 302,25 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


