
IHCL4040DZER100M5A | |
|---|---|
DigiKey Part Number | 541-1910-2-ND - Tape & Reel (TR) 541-1910-1-ND - Cut Tape (CT) 541-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHCL4040DZER100M5A |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHCL4040DZER100M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.420" L x 0.400" W (10.67mm x 10.16mm) | |
Height | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 100 | 30,50170 Kč | 3 050,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,10010 Kč | 13 050,05 Kč |
| 1 000 | 24,61386 Kč | 24 613,86 Kč |
| 1 500 | 23,78485 Kč | 35 677,28 Kč |
| 2 500 | 22,78140 Kč | 56 953,50 Kč |
| 3 500 | 22,14431 Kč | 77 505,09 Kč |
| 5 000 | 22,04765 Kč | 110 238,25 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


