Diode 600 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW54-TAP

DigiKey Part Number
BYW54-TAPGICT-ND - Cut Tape (CT)
BYW54-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW54-TAP
Description
DIODE AVALANCHE 600V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1032,50500 Kč325,05 Kč
10022,09620 Kč2 209,62 Kč
50017,63706 Kč8 818,53 Kč
1 00016,20332 Kč16 203,32 Kč
2 00015,74861 Kč31 497,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 00013,69359 Kč68 467,95 Kč
10 00012,88824 Kč128 882,40 Kč
15 00012,86652 Kč192 997,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč