
BYV27-200-TR | |
|---|---|
DigiKey Part Number | BYV27-200TR-ND - Tape & Reel (TR) BYV27-200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV27-200-TR |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 10,01900 Kč | 100,19 Kč |
| 100 | 9,57760 Kč | 957,76 Kč |
| 500 | 7,73502 Kč | 3 867,51 Kč |
| 1 000 | 6,56937 Kč | 6 569,37 Kč |
| 2 000 | 6,40721 Kč | 12 814,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,75062 Kč | 28 753,10 Kč |
| 10 000 | 5,34485 Kč | 53 448,50 Kč |
| 15 000 | 5,15543 Kč | 77 331,45 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |






