MGA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0022.01

DigiKey Part Number
486-1692-ND
Manufacturer
Manufacturer Product Number
3410.0022.01
Description
FUSE BRD MT 250MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3410.0022.01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
9.0E-4
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
DC Cold Resistance
0.8 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1108,32000 Kč108,32 Kč
589,90200 Kč449,51 Kč
1082,94500 Kč829,45 Kč
5068,79320 Kč3 439,66 Kč
10063,44820 Kč6 344,82 Kč
30055,77233 Kč16 731,70 Kč
50052,50618 Kč26 253,09 Kč
1 00048,35414 Kč48 354,14 Kč
Manufacturers Standard Package
Unit Price without VAT:108,32000 Kč
Unit Price with VAT:131,06720 Kč