
BYV16-TR | |
---|---|
DigiKey Part Number | 112-BYV16-TR-ND - Tape & Reel (TR) 112-BYV16-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV16-TR |
Description | DIODE AVALANCHE 1KV 1.5A SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
10 | 11,49800 Kč | 114,98 Kč |
100 | 9,26520 Kč | 926,52 Kč |
500 | 7,16594 Kč | 3 582,97 Kč |
1 000 | 6,30712 Kč | 6 307,12 Kč |
2 000 | 5,91978 Kč | 11 839,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 5,30336 Kč | 26 516,80 Kč |
10 000 | 4,92248 Kč | 49 224,80 Kč |
15 000 | 4,72848 Kč | 70 927,20 Kč |
25 000 | 4,68675 Kč | 117 168,75 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |