Parametric Equivalent
Similar
Similar
Similar

BYT52A-TR | |
|---|---|
DigiKey Part Number | BYT52A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYT52A-TR |
Description | DIODE AVALANCHE 50V 1.4A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.4A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 13,12637 Kč | 328 159,25 Kč |
| Unit Price without VAT: | 13,12637 Kč |
|---|---|
| Unit Price with VAT: | 15,88291 Kč |



