


1N5391GP-TP | |
|---|---|
DigiKey Part Number | 1N5391GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5391GP-TP |
Description | DIODE STANDARD 50V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,26566 Kč | 5 062,64 Kč |
| 8 000 | 1,14221 Kč | 9 137,68 Kč |
| 12 000 | 1,07926 Kč | 12 951,12 Kč |
| 20 000 | 1,00849 Kč | 20 169,80 Kč |
| 28 000 | 0,96657 Kč | 27 063,96 Kč |
| 40 000 | 0,92580 Kč | 37 032,00 Kč |
| 100 000 | 0,83633 Kč | 83 633,00 Kč |
| 200 000 | 0,78743 Kč | 157 486,00 Kč |
| Unit Price without VAT: | 1,26566 Kč |
|---|---|
| Unit Price with VAT: | 1,53145 Kč |

