BAV20WS-HG3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,69259 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74496 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,65894 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,70999 Kč
Datasheet
Image for BAV20WS-HG3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20WS-HG3_A-18

DigiKey Part Number
112-BAV20WS-HG3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV20WS-HG3_A-18
Description
DIODE STANDARD 150V 250MA SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
150 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Supplier Device Package
SOD-323
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV20WS-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAV20WS-HE3_A-08TR-ND1,69259 KčParametric Equivalent
BAV20WS-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BAV20WS-HE3_A-18TR-ND1,74496 KčParametric Equivalent
BAV20WS-HG3_A-08Vishay General Semiconductor - Diodes Division0112-BAV20WS-HG3_A-08TR-ND1,65894 KčParametric Equivalent
BAV20WS-AQDiotec Semiconductor04878-BAV20WS-AQTR-ND0,70999 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74496 Kč17 449,60 Kč
20 0001,60300 Kč32 060,00 Kč
30 0001,53068 Kč45 920,40 Kč
50 0001,44941 Kč72 470,50 Kč
70 0001,40129 Kč98 090,30 Kč
100 0001,37386 Kč137 386,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,74496 Kč
Unit Price with VAT:2,11140 Kč