Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAV20WS-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAV20WS-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20WS-HE3_A-18 |
Description | DIODE STANDARD 150V 250MA SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 150 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package SOD-323 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAV20WS-HE3_A-08TR-ND | 1,69259 Kč | Parametric Equivalent |
| BAV20WS-HG3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAV20WS-HG3_A-08TR-ND | 1,65894 Kč | Parametric Equivalent |
| BAV20WS-HG3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAV20WS-HG3_A-18TR-ND | 1,74496 Kč | Parametric Equivalent |
| BAV20WS-AQ | Diotec Semiconductor | 0 | 4878-BAV20WS-AQTR-ND | 0,70999 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74496 Kč | 17 449,60 Kč |
| 20 000 | 1,69259 Kč | 33 851,80 Kč |
| Unit Price without VAT: | 1,74496 Kč |
|---|---|
| Unit Price with VAT: | 2,11140 Kč |


