
BAV19-TAP | |
|---|---|
DigiKey Part Number | BAV19-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV19-TAP |
Description | DIODE STD 100V 250MA DO204AH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,07785 Kč | 53 892,50 Kč |
| 100 000 | 1,00228 Kč | 100 228,00 Kč |
| 150 000 | 0,97116 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 1,07785 Kč |
|---|---|
| Unit Price with VAT: | 1,30420 Kč |



