Diode 100 V 250mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19-TR

DigiKey Part Number
BAV19-GITR-ND - Tape & Reel (TR)
BAV19-GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV19-TR
Description
DIODE STD 100V 250MA DO204AH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BAV19-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,95600 Kč49,56 Kč
1003,10980 Kč310,98 Kč
5002,30684 Kč1 153,42 Kč
1 0002,04710 Kč2 047,10 Kč
2 0001,82798 Kč3 655,96 Kč
5 0001,59035 Kč7 951,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,44324 Kč14 432,40 Kč
20 0001,31945 Kč26 389,00 Kč
30 0001,25638 Kč37 691,40 Kč
50 0001,18549 Kč59 274,50 Kč
70 0001,14351 Kč80 045,70 Kč
100 0001,10271 Kč110 271,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč