SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV102-GS18

DigiKey Part Number
BAV102-GS18GITR-ND - Tape & Reel (TR)
BAV102-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV102-GS18
Description
DIODE STANDARD 150V 250MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,83100 Kč18,31 Kč
1001,50930 Kč150,93 Kč
5001,09966 Kč549,83 Kč
1 0000,90010 Kč900,10 Kč
2 0000,83295 Kč1 665,90 Kč
5 0000,73182 Kč3 659,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46773 Kč4 677,30 Kč
20 0000,44205 Kč8 841,00 Kč
30 0000,43433 Kč13 029,90 Kč
50 0000,41048 Kč20 524,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč