
BAV102-GS08 | |
|---|---|
DigiKey Part Number | BAV102-GS08GITR-ND - Tape & Reel (TR) BAV102-GS08GICT-ND - Cut Tape (CT) BAV102-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV102-GS08 |
Description | DIODE STANDARD 150V 250MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV102-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 100 | 1,50930 Kč | 150,93 Kč |
| 500 | 1,09966 Kč | 549,83 Kč |
| 1 000 | 0,96641 Kč | 966,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,82162 Kč | 2 054,05 Kč |
| 5 000 | 0,73182 Kč | 3 659,10 Kč |
| 7 500 | 0,68598 Kč | 5 144,85 Kč |
| 12 500 | 0,62458 Kč | 7 807,25 Kč |
| 17 500 | 0,57815 Kč | 10 117,63 Kč |
| 25 000 | 0,53201 Kč | 13 300,25 Kč |
| 62 500 | 0,50870 Kč | 31 793,75 Kč |
| 125 000 | 0,48649 Kč | 60 811,25 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |



