
BAT54-E3-18 | |
|---|---|
DigiKey Part Number | 112-BAT54-E3-18TR-ND - Tape & Reel (TR) 112-BAT54-E3-18CT-ND - Cut Tape (CT) 112-BAT54-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-E3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 500 | 2,46810 Kč | 1 234,05 Kč |
| 1 000 | 2,19261 Kč | 2 192,61 Kč |
| 2 000 | 1,96006 Kč | 3 920,12 Kč |
| 5 000 | 1,70798 Kč | 8 539,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,55192 Kč | 15 519,20 Kč |
| 20 000 | 1,42065 Kč | 28 413,00 Kč |
| 30 000 | 1,35374 Kč | 40 612,20 Kč |
| 50 000 | 1,27857 Kč | 63 928,50 Kč |
| 70 000 | 1,23405 Kč | 86 383,50 Kč |
| 100 000 | 1,19078 Kč | 119 078,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








