


BAT46W-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT46W-G3-08TR-ND - Tape & Reel (TR) 112-BAT46W-G3-08CT-ND - Cut Tape (CT) 112-BAT46W-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-G3-08 |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,14290 Kč | 414,29 Kč |
| 500 | 3,10098 Kč | 1 550,49 Kč |
| 1 000 | 2,76460 Kč | 2 764,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33638 Kč | 7 009,14 Kč |
| 6 000 | 2,12045 Kč | 12 722,70 Kč |
| 9 000 | 2,01037 Kč | 18 093,33 Kč |
| 15 000 | 1,88666 Kč | 28 299,90 Kč |
| 21 000 | 1,81337 Kč | 38 080,77 Kč |
| 30 000 | 1,74213 Kč | 52 263,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





