SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS85-M-08

DigiKey Part Number
112-BAS85-M-08TR-ND - Tape & Reel (TR)
112-BAS85-M-08CT-ND - Cut Tape (CT)
112-BAS85-M-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS85-M-08
Description
DIODE SCHOTTKY 30V 200MA SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,41600 Kč34,16 Kč
1002,75580 Kč275,58 Kč
5002,04176 Kč1 020,88 Kč
1 0001,81075 Kč1 810,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,26230 Kč3 155,75 Kč
5 0001,10399 Kč5 519,95 Kč
7 5001,08544 Kč8 140,80 Kč
12 5001,08159 Kč13 519,88 Kč
17 5001,04544 Kč18 295,20 Kč
25 0001,01947 Kč25 486,75 Kč
62 5000,94986 Kč59 366,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč