Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS85-GS18

DigiKey Part Number
BAS85-GS18GITR-ND - Tape & Reel (TR)
BAS85-GS18GICT-ND - Cut Tape (CT)
BAS85-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS85-GS18
Description
DIODE SCHOTTKY 30V 200MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
1002,57020 Kč257,02 Kč
5001,89990 Kč949,95 Kč
1 0001,68278 Kč1 682,78 Kč
2 0001,49978 Kč2 999,56 Kč
5 0001,30120 Kč6 506,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,17828 Kč11 782,80 Kč
20 0001,07482 Kč21 496,40 Kč
30 0001,02210 Kč30 663,00 Kč
50 0000,96285 Kč48 142,50 Kč
70 0000,92775 Kč64 942,50 Kč
100 0000,89365 Kč89 365,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč