
BAS70-06-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS70-06-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS70-06-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS70-06-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06-HE3_A-18 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,79640 Kč | 898,20 Kč |
| 1 000 | 1,58991 Kč | 1 589,91 Kč |
| 2 000 | 1,41572 Kč | 2 831,44 Kč |
| 5 000 | 1,22658 Kč | 6 132,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10952 Kč | 11 095,20 Kč |
| 20 000 | 1,01099 Kč | 20 219,80 Kč |
| 30 000 | 0,96077 Kč | 28 823,10 Kč |
| 50 000 | 0,90432 Kč | 45 216,00 Kč |
| 70 000 | 0,87090 Kč | 60 963,00 Kč |
| 100 000 | 0,83840 Kč | 83 840,00 Kč |
| 250 000 | 0,78938 Kč | 197 345,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

