
BAS70-06-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS70-06-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS70-06-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS70-06-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06-HE3_A-08 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,79640 Kč | 898,20 Kč |
| 1 000 | 1,55370 Kč | 1 553,70 Kč |
| 2 000 | 1,41572 Kč | 2 831,44 Kč |
| 5 000 | 1,22658 Kč | 6 132,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,80790 Kč | 12 118,50 Kč |
| 150 000 | 0,80483 Kč | 120 724,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



