Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS70-04-G3-18 | |
|---|---|
DigiKey Part Number | BAS70-04-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-04-G3-18 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04-G3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31931 Kč | 13 193,10 Kč |
| 20 000 | 1,20583 Kč | 24 116,60 Kč |
| 30 000 | 1,14800 Kč | 34 440,00 Kč |
| 50 000 | 1,08301 Kč | 54 150,50 Kč |
| 70 000 | 1,04452 Kč | 73 116,40 Kč |
| 100 000 | 1,00712 Kč | 100 712,00 Kč |
| Unit Price without VAT: | 1,31931 Kč |
|---|---|
| Unit Price with VAT: | 1,59637 Kč |



