MFR Recommended
Similar

BAS40-04-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAS40-04-HE3-08TR-ND - Tape & Reel (TR) 112-BAS40-04-HE3-08CT-ND - Cut Tape (CT) 112-BAS40-04-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04-HE3-08 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04-HE3-08 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 13 192 | 112-BAS40-04-HE3_A-08CT-ND | 9,80000 Kč | MFR Recommended |
| BAS40-04Q-7-F | Diodes Incorporated | 0 | 31-BAS40-04Q-7-FCT-ND | 6,26000 Kč | Similar |



