BAS40-00-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39975 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5 539
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 19
Unit Price: 6,93000 Kč
Datasheet
Diode 40 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-00-HE3-18

DigiKey Part Number
BAS40-00-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-00-HE3-18
Description
DIODE SCHOTTKY 40V 200MA SOT233
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-00-HE3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types