
BAS40-00-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS40-00-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-00-HE3_A-18 |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39975 Kč | 13 997,50 Kč |
| 20 000 | 1,28074 Kč | 25 614,80 Kč |
| 30 000 | 1,22010 Kč | 36 603,00 Kč |
| 50 000 | 1,15195 Kč | 57 597,50 Kč |
| 70 000 | 1,11159 Kč | 77 811,30 Kč |
| 100 000 | 1,07238 Kč | 107 238,00 Kč |
| Unit Price without VAT: | 1,39975 Kč |
|---|---|
| Unit Price with VAT: | 1,69370 Kč |

