MFR Recommended
Similar

BAS19-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BAS19-HE3-08TR-ND - Tape & Reel (TR) 112-BAS19-HE3-08CT-ND - Cut Tape (CT) 112-BAS19-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-HE3-08 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAS19-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 4 500 | 112-BAS19-HE3_A-08CT-ND | 8,55000 Kč | MFR Recommended |
| BAS19,215 | Nexperia USA Inc. | 2 944 | 1727-4233-1-ND | 2,92000 Kč | Similar |
| BAS19,235 | Nexperia USA Inc. | 5 403 | 1727-BAS19,235CT-ND | 3,13000 Kč | Similar |
| BAS29 | onsemi | 5 | BAS29CT-ND | 5,42000 Kč | Similar |
| PMBD914,215 | Nexperia USA Inc. | 37 | 1727-2955-1-ND | 2,92000 Kč | Similar |




