
B160-E3/61T | |
|---|---|
DigiKey Part Number | B160-E3/61TGITR-ND - Tape & Reel (TR) B160-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B160-E3/61T |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,62640 Kč | 362,64 Kč |
| 500 | 2,70286 Kč | 1 351,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,18822 Kč | 3 938,80 Kč |
| 3 600 | 1,97060 Kč | 7 094,16 Kč |
| 5 400 | 1,85961 Kč | 10 041,89 Kč |
| 9 000 | 1,73483 Kč | 15 613,47 Kč |
| 12 600 | 1,66089 Kč | 20 927,21 Kč |
| 18 000 | 1,58900 Kč | 28 602,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










