
B140-E3/61T | |
|---|---|
DigiKey Part Number | B140-E3/61TGITR-ND - Tape & Reel (TR) B140-E3/61TGICT-ND - Cut Tape (CT) B140-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140-E3/61T |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | B140-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,94468 Kč | 1 700,42 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |











