Parametric Equivalent
Parametric Equivalent

AZ23B5V6-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B5V6-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B5V6-HE3_A-18 |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B5V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B5V6-HE3_A-08TR-ND | 1,27563 Kč | Parametric Equivalent |
| BZB84-B5V6-QR | Nexperia USA Inc. | 0 | 1727-BZB84-B5V6-QRTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64305 Kč | 16 430,50 Kč |
| 20 000 | 1,57157 Kč | 31 431,40 Kč |
| Unit Price without VAT: | 1,64305 Kč |
|---|---|
| Unit Price with VAT: | 1,98809 Kč |



