AZ23B5V6-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64305 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B5V6-HE3_A-08

DigiKey Part Number
112-AZ23B5V6-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B5V6-HE3_A-08
Description
DIODE ZENER ARRAY 5.6V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
5.6 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B5V6-HE3_A-18Vishay General Semiconductor - Diodes Division0112-AZ23B5V6-HE3_A-18TR-ND1,64305 KčParametric Equivalent
BZB84-B5V6-QRNexperia USA Inc.01727-BZB84-B5V6-QRTR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,27563 Kč19 134,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27563 Kč
Unit Price with VAT:1,54351 Kč