AU1PKHM3/84A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 845
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,61749 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: 22,89000 Kč
Datasheet
Diode 800 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PKHM3/84A

DigiKey Part Number
AU1PKHM3/84AGITR-ND - Tape & Reel (TR)
AU1PKHM3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AU1PKHM3/84A
Description
DIODE AVALANCHE 800V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
7.5pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,27900 Kč142,79 Kč
1009,32100 Kč932,10 Kč
5007,18552 Kč3 592,76 Kč
1 0006,49783 Kč6 497,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,62382 Kč16 871,46 Kč
6 0005,18367 Kč31 102,02 Kč
9 0004,95940 Kč44 634,60 Kč
15 0004,70750 Kč70 612,50 Kč
21 0004,55835 Kč95 725,35 Kč
30 0004,41339 Kč132 401,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč