Diode 800 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PKHM3/85A

DigiKey Part Number
112-AU1PKHM3/85ATR-ND - Tape & Reel (TR)
112-AU1PKHM3/85ACT-ND - Cut Tape (CT)
112-AU1PKHM3/85ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1PKHM3/85A
Description
DIODE AVALANCHE 800V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
7.5pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,27900 Kč142,79 Kč
1009,32100 Kč932,10 Kč
5007,18552 Kč3 592,76 Kč
1 0006,49783 Kč6 497,83 Kč
2 0005,91892 Kč11 837,84 Kč
5 0005,29213 Kč26 460,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,90478 Kč49 047,80 Kč
20 0004,57918 Kč91 583,60 Kč
30 0004,41339 Kč132 401,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč