Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AU1PKHM3/84A | |
|---|---|
DigiKey Part Number | AU1PKHM3/84AGITR-ND - Tape & Reel (TR) AU1PKHM3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AU1PKHM3/84A |
Description | DIODE AVALANCHE 800V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 100 | 9,32100 Kč | 932,10 Kč |
| 500 | 7,18552 Kč | 3 592,76 Kč |
| 1 000 | 6,49783 Kč | 6 497,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,62382 Kč | 16 871,46 Kč |
| 6 000 | 5,18367 Kč | 31 102,02 Kč |
| 9 000 | 4,95940 Kč | 44 634,60 Kč |
| 15 000 | 4,70750 Kč | 70 612,50 Kč |
| 21 000 | 4,55835 Kč | 95 725,35 Kč |
| 30 000 | 4,41339 Kč | 132 401,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



