AR3PM-M3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8 404
Unit Price: 2,92000 Kč
Datasheet
Diode 1000 V 1.6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.6A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AR3PM-M3/86A

DigiKey Part Number
AR3PM-M3/86ATR-ND - Tape & Reel (TR)
AR3PM-M3/86ACT-ND - Cut Tape (CT)
AR3PM-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR3PM-M3/86A
Description
DIODE AVALANCHE 1KV 1.6A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
34pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,73500 Kč167,35 Kč
10011,03440 Kč1 103,44 Kč
5008,58944 Kč4 294,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,40081 Kč11 101,22 Kč
3 0006,40439 Kč19 213,17 Kč
7 5006,15435 Kč46 157,62 Kč
10 5005,95141 Kč62 489,81 Kč
15 0005,86107 Kč87 916,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč