



AR3PM-M3/86A | |
|---|---|
DigiKey Part Number | AR3PM-M3/86ATR-ND - Tape & Reel (TR) AR3PM-M3/86ACT-ND - Cut Tape (CT) AR3PM-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR3PM-M3/86A |
Description | DIODE AVALANCHE 1KV 1.6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 100 | 11,03440 Kč | 1 103,44 Kč |
| 500 | 8,58944 Kč | 4 294,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,40081 Kč | 11 101,22 Kč |
| 3 000 | 6,40439 Kč | 19 213,17 Kč |
| 7 500 | 6,15435 Kč | 46 157,62 Kč |
| 10 500 | 5,95141 Kč | 62 489,81 Kč |
| 15 000 | 5,86107 Kč | 87 916,05 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


