5KP28AHE3_A/C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 26,74820 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 259,42590 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 67,61950 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 32,21600 Kč
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP28AHE3_A/C

DigiKey Part Number
112-5KP28AHE3_A/C-ND
Manufacturer
Manufacturer Product Number
5KP28AHE3_A/C
Description
TVS DIODE 28VWM 45.4VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80027,84571 Kč22 276,57 Kč
Manufacturers Standard Package
Unit Price without VAT:27,84571 Kč
Unit Price with VAT:33,69331 Kč